WAGO 773-108 8 Conductor PUSH WIRE® Splicing Connector 24A Black

Standard range
Order Code:

21-5911

Brand: WAGO MPN: 773-108 EAN-13: 4044918397735
Qty Unit Price (Ex VAT)
50+ £0.300
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
345 available to back orderBack-order availability date - 22/01/2025

PUSH WIRE® splicing connector from WAGO suitable for use with junction boxes.


  • Transparent housing
  • Black cover
  • Rated current 24A
  • Number of connection points 8
  • Number of potentials 1
  • Height 13.1mm
  • Width 24mm
  • Depth 19.5mm
  • Manufacturer's part 773-108
Colour Black
Termination Splice
Wire Gauge 12AWG
Body Style Terminal block
Current Rating 24A
Mounting Push-in
Number of Ways 8
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot