WAGO 2273-205 5 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Yellow

Standard range
Order Code:

21-6019

Brand: WAGO MPN: 2273-205 EAN-13: 4050821027874
Qty Unit Price (Ex VAT)
100+ £0.230
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
9,373 available to back orderBack-order availability date - 22/01/2025

The 2273 Series connector from WAGO offers convenient wiring in a compact design.

COMPACT splicing connector; for solid conductors; max. 2.5 mm²; 5-conductor; transparent housing; yellow cover; Surrounding air temperature: max 60°C (T60); 2,50 mm²; transparent

These compact PUSH WIRE® connectors can be used with solid copper conductors and are suitable for use with junction boxes.

Quick and Easy to use. Simply push the stripped conductor into the connector. Once the conductor is pushed in fully, the connector grips and terminates the conductor. This simple system saves time on installation and ensures a good connection is made that can be visually checked using the transparent case.

The 2273 series is available in 2, 3, 4, 5, and 8 connector versions.


  • 5 Wire connector
  • Quick and simple to use
  • Extremely Compact design
  • Push-in termination of up to 5 solid/stranded conductors
  • Easily terminate conductors from 0.5 to 2.5 mm² (solid)
  • Any combination of conductor sizes within the size range is possible
  • Side entry wiring
  • Transparent colour with yellow cover
  • Operating Temperature Range: up to 60°C
  • 22mm x 5.8mm x 16.7mm (W x H x D)
  • Manufacturer's part 2273-205
Colour Clear/Yellow
Termination Push-Wire
Wire Gauge 2.5mm² / 16AWG Max.AWG
Actuation Type Push-in
Body Style Horizontal
Current Rating 24A
Fire Load 0.039MJ
Flammability Rating UL94, V2
Mounting Cable / Mounting Carrier / Junction Box
Nominal Voltage 450V
Number of Ways 5
Rated Surge Voltage 4kV
Strip Length 11mm
Type Splicing Connector
Weight 1.6g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot