WAGO 243-504 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Yellow

Extended range
Order Code:

21-6049

Brand: WAGO MPN: 243-504 EAN-13: 4044918440813
  • Quickly find another product in this range by Number of Ways:

    4 8
Qty Unit Price (Ex VAT)
100+ £0.252
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

Micro PUSH WIRE® 4 conductor splice connector from WAGO suitable for use with junction boxes.


  • Rated current 6A
  • Side-entry wiring
  • Colour: yellow
  • Number of conductors 4
  • Number of potentials 1
  • Height 6.8mm
  • Depth 10mm
  • Width 10mm
  • Manufacturer's part 243-504
Colour Yellow
Termination Splice
Wire Gauge 0.6 to 0.8AWG
Body Style Terminal block
Current Rating 6A
Mounting Push-in
Number of Ways 4
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot