Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 773-106 6 Conductor PUSH WIRE® Splicing Connector 24A Violet

Standard range
Order Code:  

21-6154

 
Brand: WAGO MPN: 773-106 EAN-13: 4044918397681
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
50+ £0.230

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
559 available to back orderBack-order availability date - 21/11/2024

PUSH WIRE® splicing connector from WAGO suitable for use with junction boxes.


  • Transparent housing
  • Violet cover
  • Rated current 24A
  • Number of connection points 6
  • Number of potentials 1
  • Height 13.1mm
  • Width 18.8mm
  • Depth 19.5mm
  • Manufacturer's part 773-106
Colour Violet
Termination Splice
Wire Gauge 12AWG
Body Style Terminal block
Current Rating 24A
Mounting Push-in
Number of Ways 2
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot