WAGO 862-505 5 Pole 32A 20 Connection Chassis Mount Terminal Block Black

Standard range
Order Code:

21-6171

Brand: WAGO MPN: 862-505 EAN-13: 4044918509060
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5
Qty Unit Price (Ex VAT)
200+ £1.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
25 available to back orderBack-order availability date - 22/01/2025

Chassis mount terminal block with 5 poles and 20 connection points from WAGO.


  • Mounting via M3 screw and nut or self-tapping 2.9mm screw
  • Push-in CAGE CLAMP® connection
  • Side-entry wiring
  • Pitch 12mm
  • Colour: black
  • Height 22.3mm
  • Width 60mm
  • Depth 35mm
  • Manufacturer's part 862-505
Current Rating 32A
Pitch 12mm
Wire Gauge 20 to 12AWG
Body Style Terminal block
Mounting Chassis
Number of Ways 5
Series 862
Termination Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot