Economical and reliable snap-on dual battery clip, 20.8mm long, 11.4mm high, for A/AA batteries.
- Ideal for moulded cases with self contained battery compartments
- The contacts snap on to panel edges or lugs from 1.5 to 1.8mm thickness and are retained in position by barbs
- The design incorporates a solder 'ear' to facilitate soldering of wire leads
- Separate single contact is available with a raised circular ring to locate with the raised positive 'pip'
Type |
Battery clip |
Battery Size |
A / AA |
Contact Material |
Nickel plated steel |
Height |
11.4mm |
Length |
20.8mm |
Number of Cells |
2 |
Operating Temperature Range |
N/A |
Terminal Type |
Snap on |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In