Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 210-296 Aluminium Carrier Rail Unslotted

Order Code:  

58-9375

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 210-296 Copy to clipboard EAN-13: 4017332272261
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024
WAGO 210-296 aluminium Carrier Rail , unslotted. Complies with EN60715. Aluminium
  • Manufacturers part no. 210-296
  • Colour Aluminium
  • Content 10pcs
  • Length 2m
  • Width 15mm
  • Height 5.5mm
  • Weight 110g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review