Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Spelsberg 802 407 01 Abox 025 with Terminal Block

Standard range
Order Code:  

23-1016

 
Brand: Spelsberg MPN: 802 407 01 EAN-13: 4013902110001
  • Quickly find another product in this range by External Features:

    8 x M20 Knockouts 8x M20 Knockouts
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.17
30+ £4.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

High quality light grey moulded polystyrene junction box from Spelsberg with terminal block.
  • Dimensions: 80 x 80 x 52mm
  • Screw fitting lids and moulded-in membrane cable entries (M20) which give IP65 sealing without the need for cable glands
  • Internal mounting holes with sealing covers
  • 8 x M20 knockouts
  • 2 to 16mm seal range
  • Approvals: VDE, OVE, CEBEC, KEMA-KEUR, DEMKO, SEMKO, FEMKO, NEMKO

Enclosure modification


Colour Grey
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
External Features 8x M20 Knockouts
Protection Rating IP65
Internal Features Terminal block
Material Polystyrene

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: CS - 11 December 2008
Good product!


Trustpilot