Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Spelsberg 803 907 Abox 025Ab No Terminal Block

Standard range
Order Code:  

23-1022

 
Brand: Spelsberg MPN: 803 907 EAN-13: 4013902110032
  • Quickly find another product in this range by External Features:

    8 x M20 Knockouts 8x M20 Knockouts
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £4.71
10+ £4.47
30+ £4.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 3 weeks

High quality light grey moulded polystyrene junction box from Spelsberg with external mounting lugs.
  • Dimensions: 80 x 80 x 52mm
  • Screw fitting lids and moulded-in membrane cable entries (M20) which give IP65 sealing without the need for cable glands
  • Internal mounting holes with sealing covers
  • 8 x M20 knockouts
  • 2 to 16mm seal range
  • Approvals: VDE, OVE, CEBEC, KEMA-KEUR, DEMKO, SEMKO, FEMKO, NEMKO

Enclosure modification


Colour Grey
Enclosure Height 52mm
Enclosure Length 80mm
Enclosure Width 80mm
External Features 8 x M20 Knockouts
Protection Rating IP65
Material Polystyrene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot