Spelsberg 804 907 01 Abox 040 No Terminal Block

Order Code:

23-1026

Brand: Spelsberg MPN: 804 907 01 EAN-13: 4013902110056

Discontinued


High quality light grey moulded polystyrene junction box from Spelsberg without terminal block.
  • Dimensions: 93 x 93 x 55mm
  • Screw fitting lids and moulded-in membrane cable entries (M20) which give IP65 sealing without the need for cable glands
  • Internal mounting holes with sealing covers
  • 8 x M20 knockouts
  • 2 to 16mm seal range
  • Approvals: VDE, OVE, CEBEC, KEMA-KEUR, DEMKO, SEMKO, FEMKO, NEMKO

Enclosure modification


Colour Grey
Enclosure Height 55mm
Enclosure Length 93mm
Enclosure Width 93mm
External Features 8 holes
Internal Features N/A
Material Polystyrene
Finish N/A
Flame Resistance N/A
IP rating IP65
Series Abox
Type Junction Boxes

Reviews


Be the first to submit a review

Trustpilot