Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.02 |
10+ | £5.56 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 415V industrial mains plug from Europa Components is IP44 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.
It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.
Contacts per Unit | 5 |
---|---|
Current Rating | 32A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting Method | Inline |
Mounting Type | Cable Mount |
Switch | No |
Termination | Screw |
Type | 3P+N+E Free Plug 415V |
Voltage Rating | 415V |
To use this facility please Sign In.
Sign In