Europa ISS163F 110V 2P+E 16A Yellow IP44 Surface Socket 1 - 2.5mm Cross Section

Order Code:

23-2990

Brand: Europa Components MPN: ISS163F

Discontinued


This 110V industrial surface-mounting mains socket from Europa Components is IP44 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.

It is designed to be surface-mounted, where it mates with a suitable cable-mounted plug.


  • Industrial surface-mounting socket
  • 110V
  • 16A current rating
  • 2P+E connections
  • IP44 ingress protection
  • Connector colour: yellow
  • Europa Components type ISS163F
Current Rating 16A
Termination Screw
Voltage Rating 110V
Gender Socket
IP rating IP44
Mounting Surface
No. of pins 2P+E
Orientation Right Angle

Reviews


Be the first to submit a review

Trustpilot