Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.27 |
10+ | £9.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 415V industrial surface-mounting mains socket from Europa Components is IP44 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.
It is designed to be surface-mounted, where it mates with a suitable cable-mounted plug.
Contacts per Unit | 5 |
---|---|
Current Rating | 16A |
Fuse Holder | No |
IEC Standard | 60309-1 |
Mounting method | Screw |
Mounting Type | Flush |
Switch | No |
Termination | Screw |
Type | 3P+N+E Surface Socket 415V |
Voltage Rating | 415V |
To use this facility please Sign In.
Sign In