Europa ISS323F 110V 2P+E 32A Yellow IP44 Surface Socket 2.5 - 6mm Cross Section

Order Code:

23-2993

Brand: Europa Components MPN: ISS323F

Discontinued


This 110V industrial surface-mounting mains socket from Europa Components is IP44 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be surface-mounted, where it mates with a suitable cable-mounted plug.


  • Industrial surface-mounting mains socket
  • 110V
  • 32A current rating
  • 2P+E connections
  • IP44 ingress protection
  • Connector colour: yellow
  • Europa Components type ISS323F
Current Rating 32A
Termination Screw
Voltage Rating 110V
Gender Socket
IP rating IP44
Mounting Surface
No. of pins 2P+E
Orientation Right Angle

Reviews


Be the first to submit a review

Trustpilot