Europa IPW165N 415V 3P+N+E 16A Red IP67 Plugs 1 - 2.5mm Cross Section

Order Code:

23-2998

Brand: Europa Components MPN: IPW165N

Discontinued


This 415V industrial mains plug from Europa Components is IP67 rated and has a 1 to 2.5mm cable cross-section capacity, giving it a current rating of 16A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.


  • Industrial mains plug
  • 415V
  • 16A current rating
  • 3P+N+E connections
  • IP67 ingress protection
  • Connector colour: red
  • Europa Components type IPW165N
Current Rating 16A
Termination Screw
Voltage Rating 415V
Gender Plug
IP rating IP67
Mounting Cable
No. of pins 3P+N+E
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot