Europa IPW323P 230V 2P+E 32A Blue IP67 Plugs 2.5 - 6mm Cross Section

Order Code:

23-3000

Brand: Europa Components MPN: IPW323P

Discontinued


This 230V industrial mains plug from Europa Components is IP67 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted socket.


  • Industrial mains plug
  • 230V
  • 32A current rating
  • 2P+E connections
  • IP67 ingress protection
  • Connector colour: blue
  • Europa Components type IPW323P
Current Rating 32A
Termination Screw
Voltage Rating 230V
Gender Plug
IP rating IP67
Mounting Cable
No. of pins 2P+E
Orientation Straight

Reviews


Be the first to submit a review

Trustpilot