Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Power Connections CP1F White Plug Converter Standard Screw 3A

Order Code:  

23-5180

  Copy to clipboard
Brand: Power Connections  Copy to clipboard MPN: CP1F Copy to clipboard EAN-13: 5060166032999
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.90
10+ £2.22
100+ £1.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
159 in Stock, despatched same dayAdditional quantity lead time 14 days

This CP1 converter plug from Power Connections converts a 2-pin Europlug to the UK BS1363 13A plug system. It is designed to accept all variations of Europlug including filtered types, providing a safe and reliable connection first time and every time.

The converter saves you time and effort on assembly, simply slide in the plug and fully tighten the screw.


  • Fitted fuse rating: 3A
  • Colour: white
  • Voltage: 250V
  • Current rating: 8A
  • Load: 2250W (max.)
  • Material: thermoplastic PP
  • Weight: 45g
  • Power Connections type CP1F
Accessory Type Euro to UK mains adapter
Colour White
Used With Euro Plug and UK mains socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review