Aluminium framed, mains voltage 230V AC cooling fan fitted with sleeve bearings.
- Airflow: 21 to 28CFM
- Noise: 26 to 33dB
- Impeller: PBT Thermoplastic UL94–VO
- Frame: Aluminium alloy
- Colour: Black
- Lead wire: 22AWG
- Motor: Shaded pole induction motor
- Operating temperature: –10°C to +65°C
- Dimensions: 80 x 80 x 38mm
- Weight: 310g
- CE, UL and CUL approved
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.