Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 24392 230V 600W Hand Held Vacuum Cleaner

Order Code:  

91-5341

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 24392 Copy to clipboard EAN-13: 5010559243921
 Report an error
Qty Unit Price (Ex VAT)
1+ £32.76

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of Stock2 due on 02/08/2024

Hand-held vacuum cleaner for use around the home, workshop or car etc. Powerful and efficient dry pick up. Supplied complete with hose/crevice nozzle, swivel head nozzle, square brush nozzle, removable filter, dust receptacle and shoulder strap. Fitted with plug and 4.5M (approx.) of cable. Display carton.


    Specification:
  • Dust capacity: 500ml
  • Dimensions L x W (approx.): 280 x 120mm
  • Weight: 1kg
Capacity 0.5L
Power 600W
Type Hand held

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review