Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.595 |
100+ | £0.475 |
500+ | £0.472 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Keystone 233 9V Battery Clip PP3 is supplied with a vinyl base construction, available in 150mm lead length for economy.
Type | Battery clip |
---|---|
Battery Size | PP3 |
Contact Material | Nickel plated brass |
Height | 8.5mm |
Length | 31.8mm |
Number of Cells | 1 |
Operating Temperature Range | N/A |
Terminal Type | Wire lead |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In