Christmas Opening Hours and Delivery Dates here
24 Pin Universal Zif Socket

24 Pin Universal Zif Socket

Order Code:

22-1560

Brand: Aries MPN: 24-6554-10

Discontinued


Universal ZIF DIP Test Socket, 24 Pins, Closed Frame Style, Beryllium Copper Contact Material, Tin over Nickel Contact Plating, 2.54mm Lead Pitch, 15.24mm Row Pitch, Solder Pin Leg Style, 1A Current Rating, -55°C to +105°C Temperature Range, Stainless Steel Handle, 1000Vac Dielectric Voltage, Universal Test Socket Accepts Devices on 7.62mm to 15.24mm Centres, Contacts are Normally Closed to Eliminate Dependence on Plastic to Sustain Contact, Socket Handle can be Configured with Closed Contacts (on) when in the Up or Down Position, and can be Mounted on either the Right or Left Side, Sockets can be Soldered into PCBs or Plugged into any Socket, Socket Fits into Aries or any Competitive Test Socket Receptacle, Aries X55X Series

Trustpilot