Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UP BOX 3D Printer

Order Code:  

25-0200

 
Brand: Tiertime MPN: UP BOX Original
  • Country of Origin:

Discontinued


The UP BOX is the third ground breaking model in the award winning UP series of desktop 3D printers. Incorporating all of the proven features of the UP Mini and UP Plus 2, the UP BOX is easy to set up, use and boasts an impressive build size of 255 x 205 x 205mm and 0.1mm layer thickness.

Fully automatic platform calibration
Automatic platform levelling and nozzle height detection with integrated probe provides a seamless 3D printing experience

Large build volume
Impressive build volume of 255 x 205 x 205mm (W x D x H) for extra large print jobs

Faster printing with higher precision
Set to the same print quality, the UP BOX prints 30% faster than the UP Plus 2 with a resolution of up to 0.1mm layer thickness

Enclosed print bed with new ABS print surface
The enclosed build chamber maximises temperature stability, and this combined with an ABS print surface to improve adhesion and eliminate warping on large prints

Smart Support Technology
The UP BOX automatically produces easily removable support structures and allows difficult and complex designs to be printed with ease

Powerful but easy to use software
The UP software is simple to use and feature rich – easy enough for first time users and versatile enough for experts

Quiet operation and air filtration
The UP BOX produces very little noise and has a built-in air filter to absorb fumes and minimize odour





Build volume 255 x 205 x 205mm (W x D x H)
Print material ABS / PLA
Print head Single
Layer thickness 0.10 / 0.15 / 0.20 / 0.25 / 0.30 / 0.35 / 0.40mm
Power 110 to 240V AC, 50/60Hz
Connectivity USB
Workstation operating systems Windows XP, Vista, 7 & 8, MAC
Dimensions 485 x 495 x 520mm (W x D x H)
Machine weight 20kg


Questions


*Question functionality currently disabled


Friday, April 8, 2016 Question by: Rapid Customer | Product code: 25-0200
Q. Hi How long is the warranty on this?
A. Hi Anon, thank you for your question. These are supplied with a one year warranty against faulty workmanship and materials.


Thursday, June 25, 2015 Question by: Rapid Customer | Product code: 25-0200
Q. Do you need to install an extraction system?
A. Hi S Chadwick, thank you for your question. This UP BOX 3D Printer does not require extraction.


Thursday, June 25, 2015 Question by: Rapid Customer | Product code: 25-0200
Q. can I print a 16mm scale model of a cat
A. Hi Hans, thank you for your question. The maximum build size is 255 x 205 x 205mm and 0.1mm layer thickness.

Reviews


Be the first to submit a review

Trustpilot