Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1689.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tiertime UP300 3D printer has been designed for users demanding a large build volume and consistent performance across different materials. It combines new innovations and improved, popular UP features with Tiertime's renowned reliability.
Accepted File Types | TSK, UP3, UPS, STL, OBJ, 3MF, PLY, OFF, 3DS, GCODE |
---|---|
Dimensions | 500 x 523 x 460mm |
Filament Types | ABS, ABS+, PLA, TPU |
Max. Extruder Temperature | 299°C |
Number of Extruders | 1 |
Print Volume | 205 x 255 x 225mmmm |
Supplied Nozzel Diameter | 0.2, 0.4, 0.5, 0.6mm |
Connectivity | USB cable, USB stick, WiFi, LAN |
Filament Diameter | 1.75mm |
Filtration System | HEPA and Activated Carbon Filters V2 |
Max. Platform Temperature | 100°C |
Print Speed | 200mm/s |
Recommended Software | UP Studio |
Weight | 30kg |
To use this facility please Sign In.
Sign In