Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Casio FX-83GTX GCSE Scientific Calculator Black

Order Code:  

25-0746

 
Brand: Casio MPN: FX-83GTX-S-UH EAN-13: 4549526607806

Discontinued


The Casio FX-83GTX is the upgraded version of the best-selling FX-83GTPLUS scientific calculator, offering additional features such as a clearer display, clearer menus, a faster processor and 14 additional functions.

The large Natural Textbook Display shows mathematical expressions like roots and fractions as they appear in textbooks, so increasing comprehension because results are easier to understand.


  • Colour: black
  • Suitable for use in every UK exam where a calculator is allowed
  • Recommended and approved for Key Stages 3 and 4
  • 274 functions include Ratio, Digit Separator, Advanced Statistics, Advanced Tables and Variables List
  • Slide-on protective hard cover included
  • Clear 192 x 63 LCD display
  • Easy and clear menu function
  • 3 year guarantee
  • Auto power-off
  • Requires 1 x AAA battery (supplied)
  • Manufacturer's part FX-83GTX-S-UH
Dimensions 166 x 77 x 14mm
Power Source Battery
Type Scientific

Questions


*Question functionality currently disabled


Sunday, April 28, 2019 Question by: Rapid Customer | Product code: 25-0746
Q. Is this calculator permitted in the Edexcels Alevel pure/stats and mechanics exams?
A. Hi Thomas, thank you for your question. The supplier has stated that this calculator is permitted however it does not meet the minimum specification requirement set by the DfE. To meet the minimum specification requirement we would recommend 25-0316.

Reviews


Be the first to submit a review

Trustpilot