Tiertime Nozzle Heater V5 for ABS Extruder of UP Series 3D Printers

Standard range
Order Code:

25-0814

Brand: Tiertime MPN: BC0126 EAN-13: 6920907660104
Qty Unit Price (Ex VAT)
1+ £63.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 5 months

A spare or replacement extruder heater for the UP BOX, UP BOX+, UP mini, UP mini 2, UP mini 2 ES, UP Plus 2, UP300 and X5 3D printers.


  • Tiertime Part Number: BC0126
  • Heater V5 is backwards compatible with nozzle heater V4
  • V5 uses 8mm brass nozzle
  • Nozzle screw type: Female

Brass Nozzle V5 with a narrower and finer point for higher print quality.

Please check the specification of nozzle of your machine to judge if this one can be used before purchase.

To avoid snapping off the nozzle heater, please only remove or replace the nozzle after it has been heated to the standard printing temperature.

Connectivity Plug
Filament input diameter 1.75mm
Nozzle version 8mm V5
Output diameter 0.4mm
Size 9.22 x 8mm
Type Extruder heater

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot