Emmerich 251007 ICR-18650NH-SP Lithium 3.7V 2200mAh Rechargeable Battery Pack

Order Code:

58-6170

Brand: Emmerich MPN: 251007 EAN-13: 4016138675283
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export

Discontinued


A rechargeable Lithium-Ion battery pack weighing just 50g.


  • Additional product details: DischargeVoltage 3V
  • Cable length 72mm
  • Battery & PSU technology: Li-ion
  • ChargingVoltage: 4.2V
  • Dimensions, height: 70mm
  • Dimensions, Ø: 18.4mm
  • Max. charging current: 1500mA
  • Max. permanent discharge current: 4.3 A
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2200mAh
  • Type (manufacturer type): ICR-18650NH-SP
  • Voltage: 3.7V
  • Weight: 50 g
Battery Size 18650
Capacity 2200mAh
Chemistry Li-ion
Dimensions (H x W x D) 70.0 x 18.4 x 18.4mm
Pack Size 1
Terminal Type Flying Leads (Red/Black)
Voltage 3.7V
Weight (Per Battery) 50g

Questions


*Question functionality currently disabled


Wednesday, June 17, 2015 Question by: Rapid Customer | Product code: 58-6170
Q. RapidOnline, I was just wondering how I would charge this type of Li-ion cell
A. Hi David, thank you for your question. These Rechargeable Battery Packs are supplied as replacements for equipment with built in charging. We do not have a separate charger available unfortunately.

Reviews


Be the first to submit a review

Trustpilot