Emmerich 255060 NiMH 1/3 AA Size 1.2V 300mAh Rechargeable Battery Tagged

Order Code:

58-5626

Brand: Emmerich MPN: 255060 EAN-13: 4016138587050
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 1/3 AA
  • Dimensions, height: 17mm
  • Dimensions, Ø: 14.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 300mAh
  • Solder lug: Yes
  • Type (manufacturer type): 1/3 Mignon ZLF
  • Voltage: 1.2V
  • Weight: 7g
Battery Size 1/3 AA
Capacity 300mAh
Chemistry Nickel hydride
Height 17mm
Length 14.5mm
Nominal Voltage 1.2V
Output Current N/A
Type Rechargeable battery
Weight 7g

Reviews


Be the first to submit a review

Trustpilot