Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Van Damme tour grade classic XKE starquad is specified for individual microphone level analogue audio signals in areas of high electronic interference. Ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI - for example in close proximity to lighting dimmer circuits and major power feeds.
Cable Diameter | 6mm |
---|---|
Capacitance | 50pF/m |
Colour | Green |
Conductor Area | 0.52mm² |
Conductor Material | Bare silver plated ultra pure oxygen free copper |
Conductor Resistance | 93Ω/km |
Conductor Stranding | 7/ 0.08mm |
Conductor Stranding (AWG/Strands) | 20/7AWG |
Length | 300m |
Number of Cores | 1 pair |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.