Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 283-674 12mm 3-conductor Through Terminal Block Blue AWG 24-6

Order Code:  

58-8538

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 283-674 Copy to clipboard EAN-13: 4044918543699
 Report an error
Qty Unit Price (Ex VAT)
20+ £4.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 7 days
24 available to back OrderBack-order availability date - 03/08/2024
WAGO 283-674 12mm wide. 3-conductor Through Terminal Block Colour Blue. For wire sizes AWG 24-6. Pack size 20.
  • Manufacturer part No. 283-674
  • Nominal voltage 800V
  • Nominal current 76A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Blue
  • Contents 20pk
  • Dimensions, width 12mm
  • Dimensions, height 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review