VOLTCRAFT MS-520 Non-contact voltage tester CAT IV000 V LED Acoustic |
08-1363
|
|
197 available to back orderBack-order availability date - 14/01/2026
|
1+ £13.96
Price per unit Ex VAT
|
Non-contact voltage tester |
Manufacturer's standards (no certificate) |
|
IP65 |
|
(L x W x H) 25 x 23 x 155 mm |
|
|
40 Hz - 400 Hz |
|
|
|
400Hz |
|
155mm |
40Hz |
25mm |
|
MS-520 |
90 up to 1000 V |
VOLTCRAFT VC14465980 Clamp meter CAT III 600 V |
08-1793
|
|
804 available to back orderBack-order availability date - 14/01/2026
|
1+ £39.97
Price per unit Ex VAT
|
Clamp meter |
|
2000 |
|
0.001A |
|
100A |
|
|
Manufacturer's standards (no certificate) |
|
AC |
|
(L x W x H) 36 x 181 x 60 mm |
60mm |
|
36mm |
|
VC-321 |
|
VOLTCRAFT VC14465985 Clamp meter CAT III 600 V |
08-1794
|
|
678 available to back orderBack-order availability date - 14/01/2026
|
1+ £59.07
Price per unit Ex VAT
|
Clamp meter |
|
2000 |
|
0.01A |
|
200A |
200A |
|
Manufacturer's standards (no certificate) |
0.01A |
AC/DC |
|
(L x W x H) 36 x 182 x 60 mm |
60mm |
|
36mm |
|
VC-331 |
|
VOLTCRAFT VC351 Clamp meter CAT III 600 V Display (counts): 600 |
08-1795
|
|
239 available to back orderBack-order availability date - 14/01/2026
|
1+ £41.89
Price per unit Ex VAT
|
Clamp meter |
|
600 |
|
0.1A |
|
60A |
60A |
|
Manufacturer's standards (no certificate) |
0.1A |
AC/DC |
|
(L x W x H) 36 x 49 x 196 mm |
196mm |
|
36mm |
|
VC-351 |
|
VOLTCRAFT VC14465995 Clamp meter CAT III 600 V |
08-1796
|
|
2,947 available to back orderBack-order availability date - 14/01/2026
|
1+ £65.25
Price per unit Ex VAT
|
Clamp meter |
|
4000 |
|
0.001A |
|
40A |
40A |
|
Manufacturer's standards (no certificate) |
0.001A |
AC/DC |
|
(L x W x H) 36 x 51 x 188 mm |
188mm |
|
36mm |
Digital |
VC-371 |
|
VOLTCRAFT VC15815575 Clamp meter CAT II 600 V |
08-1833
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £80.50
Price per unit Ex VAT
|
Clamp meter |
|
2000 |
|
0.001A |
|
100A |
|
|
ISO standards |
|
AC |
|
(L x W x H) 36 x 181 x 60 mm |
60mm |
|
36mm |
|
VC-321 |
|
VOLTCRAFT VC15815580 Clamp meter CAT II 600 V |
08-1834
|
|
4 available to back orderBack-order availability date - 14/01/2026
|
1+ £104.44
Price per unit Ex VAT
|
Clamp meter |
|
2000 |
|
0.01A |
|
200A |
200A |
|
ISO standards |
0.01A |
AC/DC |
|
(L x W x H) 36 x 182 x 60 mm |
60mm |
|
36mm |
|
VC-331 |
|
VOLTCRAFT VC15815585 Clamp meter CAT III 600 V |
08-1835
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £81.72
Price per unit Ex VAT
|
Clamp meter |
|
600 |
|
0.1A |
|
60A |
60A |
|
ISO standards |
0.1A |
AC/DC |
|
(L x W x H) 36 x 49 x 196 mm |
196mm |
|
36mm |
|
VC-351 |
|
VOLTCRAFT VC15815590 Clamp meter CAT III 600 V |
08-1836
|
|
Available to back orderBack order, lead time 14 days
|
1+ £110.87
Price per unit Ex VAT
|
Clamp meter |
|
4000 |
|
0.001A |
|
40A |
40A |
|
ISO standards |
0.001A |
AC/DC |
|
(L x W x H) 36 x 51 x 188 mm |
188mm |
|
36mm |
Digital |
VC-371 |
|