Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.66 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Royal Ohm 0603SAF2701T5E 2K7 0603 1% 1/10W Royal Ohm Chip Resistor reel 5k
Type | Chip resistor |
---|---|
Case Size | 0603 |
Power Handling | 0.1W |
Resistance | 2.7kΩ |
Temperature Coefficient | 100ppm |
Tolerance | 1% |
Working Voltage | 75V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In