A 3.5mm Stereo jack plug to two RCA phono plugs for stereo connection with screened audio cable, ideal for computer, audio and iPod/MP3 use.
- Nickel plated connectors
- Quality materials
- Moulded strain relief
- Supplied in lengths of 5m
Connector A |
3.5mm jack plug |
Connector B |
Phono plug |
Length |
5m |
Number of A Connectors |
1 |
Number of B Connectors |
2 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.