TruConnect 3.5mm Stereo Jack Plug to 2 x RCA Phono Plugs 1.2m

Order Code:

35-4472

Brand: TruConnect MPN: 35-4472 EAN-13: 5015972073360

Discontinued


A 3.5mm Stereo jack plug to two RCA phono plugs for stereo connection with screened audio cable, ideal for computer, audio and iPod/MP3 use.


  • Nickel plated connectors
  • Quality materials
  • Moulded strain relief
  • Supplied in lengths of 1.2m
Connector A 3.5mm jack plug
Connector B Phono plug
Length 1.2m
Number of A Connectors 1
Number of B Connectors 2

Reviews


Behringer MS16 speakers

Reviewed by: Ben Uffindell - Tuesday, February 18, 2014
Re Behringer MS16 speakers. These have replaced by original Hi Fi system since moving to a smaller home. These speakers exceeded my wildest expectations; I hear detail, which I was unaware of even with an expensive Hi Fi system. The clarity is second to none each track is like having a front seat at the studio. Fantastic thrilled to bits, if you are skeptical don’t be. There is no need for high power to enjoy the sounds of good music. I would not hesitate to recommend this product you would not be disappointed. Kind regards Ben


Trustpilot