Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Miniature industry standard 3-pole non-reversible mains free socket from Bulgin moulded in glass-filled nylon, with contacts rated at 2.5A 250V AC.
Number of Pins | 3 |
---|---|
Number of Rows | N/A |
Orientation | Straight |
Type | Circular |
Connection | Socket |
Pitch | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In