Christmas Opening Hours and Delivery Dates here

3 Way 10a Terminal Block 3.5mm Blue

Order Code:

21-2999

Brand: TruConnect

Discontinued


If you mount terminal blocks on PCBs we can probably help you with our fine selection of terminal blocks. Rapid is pleased to offer you this 3-way 3.5mm pitch vertical moulded type that is UL94V-0 approved.


Current carrying capacity of these pluggable terminal blocks are 10A per pole. They feature a tin-plated pin header and a Phosphor bronze wire guard. The terminals are housed in moulded blue flame proof polyamide PA66.
  • 3.5mm pitch
  • Slotted screws
  • Rated voltage 130V
  • Rated current 10A
  • Moulded Housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard Phosphor bronze
  • UL94V–0 and CSA approved
  • Supplied in blue

You may also like


Trustpilot