Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond RL6585-F Flanged ABS Wall Mount Instrument Enclosures 175x125x100 Grey

Standard range
Order Code:  

30-0046

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RL6585-F Copy to clipboard GTIN-14: 00623980178769
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.09
50+ £10.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
43 available to back orderBack-order availability date - 07/11/2024
Hand held or wall mount instrument enclosure 175 x 125 x 100mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 175 x 125 x 100mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6585-F

Hammond enclosure modification


Colour Grey
Enclosure Height 100mm
Enclosure Length 175mm
Enclosure Width 125mm
External Features Flanged
Protection Rating IP54
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot