Christmas Opening Hours and Delivery Dates here

Hammond RL6685-F Flanged ABS Wall Mount Instrument Enclosures 200x150x100 Grey

Order Code:

30-0048

Brand: Hammond MPN: RL6685-F GTIN-14: 00623980178783
Qty Unit Price (Ex VAT)
1+ £13.66
50+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Hand held or wall mount instrument enclosure 200 x 150 x 100mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 200 x 150 x 100mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6685-F

Hammond enclosure modification


Enclosure Height 100mm
Enclosure Length 200mm
Enclosure Width 150mm
Colour Grey
External Features Flanged
Internal Features PCB mounting
Protection Rating IP54
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot