Hylec DN12T Grey General Purpose ABS Enclosure 75x125x125mm Clear Lid

Hylec DN12T Grey General Purpose ABS Enclosure 75x125x125mm Clear Lid

Order Code:

30-0459

Brand: Hylec MPN: DN12T

Discontinued


Planning to buy a range of enclosures for your latest project?

This versatile Hylec DN12T junction box is supplied complete with a DIN rail mounting strip as well as offering many mounting options for circuit boards to be positioned from side-to-side, corner-to-corner or mounted on the pillars moulded into the base.
  • Size 75 x 125 x 125mm
  • Clear lid
  • Supplied complete with 35mm DIN rail section & mounting screws, etc.
  • Multiple slots for vertical PCB mounting
  • Captive plastic screws in lid
  • Made from flame retardant ABS to UL94-HB
  • Sealed to IP66
  • Robust to IK08
  • Temperature range -10 to +80°C
  • Hylec type DN12T
Colour Grey
Enclosure Height 75mm
Enclosure Length 125mm
Enclosure Width 125mm
External Features Captive screws in lid
Internal Features DIN rail, slots, pillars
Material ABS
Finish Plain
Flame Resistance UL94-HB
IP Rating IP66
Series DN
Type General purpose ABS

Reviews


Be the first to submit a review

Trustpilot