Hylec DEDS1013 Steel Door Enclosures IP66 IK10 300 x 600 x 1250mm Grey RAL7035

Hylec DEDS1013 Steel Door Enclosures IP66 IK10 300 x 600 x 1250mm Grey RAL7035

Order Code:

30-0477

Brand: Hylec MPN: DEDS1013

Discontinued


Planning to buy a range of enclosures for your latest project?

The Hylec DEDS1013 IP66, IK10 lockable, solid door, steel enclosure has galvanized wall-mounting brackets, a powder-coated, galvanized, grey (RAL 7035) steel housing and a galvanized back-plate guaranteed for 3 years against corrosion.
  • 300 x 600 x 1250mm
  • Galvanized steel housing
  • 2mm galvanized steel back plate
  • Guaranteed for 3 years against corrosion
  • Gland plate with IP66 sealing gasket for top or base mounting
  • Powder-coated in grey RAL7035
  • Corrosion-proof stainless steel threaded studs
  • Door-to-housing earth studs pre-wired
  • Complies with IEC 60529
  • Supplied complete with galvanized wall mounting brackets
  • Hylec type DEDS1013
Colour Grey
Enclosure Height 1250mm
Enclosure Length 600mm
Enclosure Width 300mm
External Features Quarter-turn Lock
Protection Rating IP66
IK Rating IK10
Internal Features Removable Back Plate
Material Steel

Reviews


Be the first to submit a review

Trustpilot