CamdenBoss CMEB/E Extension Module

Order Code:

30-1052

Brand: CamdenBoss MPN: CMEB/E

Discontinued


A 17.5mm wide snap-fit extension module for the CamdenBoss DIN rail / bulkhead mounted extendable module box, 30-1050.


  • 17.5mm wide extension module
  • Extends module box 30-1050 by 17.5mm width
  • 89 x 59mm
  • Noryl material
  • Top hat 35mm DIN rail or surface mounting
  • Flame retardant UL 94V0 material
  • IP20 terminal protection
  • Camden Boss type CMEB/E

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Extendable module box
Height 59mm
Length 89mm
Material Noryl
Width 17.5mm

Reviews


Be the first to submit a review

Trustpilot