Hammond 1455T1601RD Extruded Aluminium Enclosure 160 x 165 x 51.5mm Red

Standard range
Order Code:

30-1488

Brand: Hammond MPN: 1455T1601RD GTIN-14: 00623980102856
Qty Unit Price (Ex VAT)
1+ £31.74
50+ £25.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/02/2025

This red extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm and has a removable sliding belly plate.


  • Size (L x W x H) 160 x 165 x 51.5mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455T1601RD

Hammond enclosure modification


Colour Red
Enclosure Height 51.5mm
Enclosure Length 160mm
Enclosure Width 165mm
External Features Aluminium end panels
Internal Features PCB mounting
Material Aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot