Hammond 1455NHD1601 Extruded Enclosure Heat Dissipative 160 x 110 x 60.8mm

Standard range
Order Code:

30-1533

Brand: Hammond MPN: 1455NHD1601 GTIN-14: 00623980102573
Qty Unit Price (Ex VAT)
1+ £34.45
50+ £29.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 daysBack-order availability date - 16/03/2025

This extruded aluminium enclosure from the Hammond 1455NHD heat dissipating series is designed for standard Eurocard PC boards and is ideal for equipment interfacing. The PCBs can be mounted horizontally by sliding into internal slots in the body of the enclosure.


  • Clear anodised finish
  • Size (L x W x H) 160 x 110 x 60.8mm
  • Internal horizontal slots extruded into the enclosure body
  • Sliding removable belly plate for easy mounting of components or equipment
  • Rugged body constructed from extruded aluminium
  • Two removable mounting flanges and aluminium end plates
  • Can be mounted easily to wall, shelf or desk
  • Supplied complete with colour-matched end panel fixing screws
  • Manufacturer's part 1455NHD1601

Hammond enclosure modification


Colour Silver
Enclosure Height 60.8mm
Enclosure Length 160mm
Enclosure Width 110mm
External Features N/A
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP rating N/A
Series 1455
Type Heat Sink Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot