Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1455KHD1201 Extruded Enclosure Heat Dissipative 120 x 86 x 51 Clear

Order Code:  

30-1537

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455KHD1201 Copy to clipboard GTIN-14: 00623980031750
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.02
50+ £30.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
8 available to back orderBack-order availability date - 29/07/2024
This extruded aluminium enclosure from the Hammond 1455NHD heat dissipating series is designed for standard Eurocard PC boards and is ideal for equipment interfacing. The PCBs can be mounted horizontally by sliding into internal slots in the body of the enclosure.


  • Clear anodised finish
  • Size (L x W x H) 120 x 86 x 51mm
  • Internal horizontal slots extruded into the enclosure body
  • Sliding removable belly plate for easy mounting of components or equipment
  • Rugged body constructed from extruded aluminium
  • Two removable mounting flanges and aluminium end plates
  • Can be mounted easily to wall, shelf or desk
  • Supplied complete with colour-matched end panel fixing screws
  • Manufacturer's part 1455KHD1201

Hammond enclosure modification


Colour Silver
Enclosure Height 51mm
Enclosure Length 120mm
Enclosure Width 86mm
External Features N/A
Internal Features PCB mounting
Material Extruded aluminium
Finish Anodised
Flame Resistance N/A
IP Rating N/A
Series 1455
Type Heat Sink Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review