Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 301779 ABS Multipurpose Enclosure 157.8 x 95.5 x 53mm

Order Code:  

30-1779

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 301779 Copy to clipboard EAN-13: 5053556002818
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.52
5+ £3.31
10+ £3.05
25+ £2.89
50+ £2.73
125+ £2.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
207 in Stock, despatched same dayAdditional quantity lead time 5 months

A multipurpose enclosure moulded in textured, high impact black ABS which can be easily drilled or punched.


  • External dimensions: 157.8 x 95.5 x 53mm
  • Lid is retained by 4 self-tapping screws (supplied)
  • Printed circuit board slots included in base
  • Attractive matt surface finish
  • UL94-HB flame resistance rating
  • Ingress protection: IP20
Colour Black
Enclosure Height 53mm
Enclosure Length 157.8mm
Enclosure Width 95.5mm
External Features High impact
Internal Features PCB mounting
Material ABS
Finish Textured
Flame Resistance UL94-HB
IP Rating IP20
Type General purpose ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review