Christmas Opening Hours and Delivery Dates here

Hammond 1593KTBU Translucent Blue ABS Enclosure Panels 66 x 66 x 28mm

Order Code:

30-1847

Brand: Hammond MPN: 1593KTBU GTIN-14: 00623980809717
Qty Unit Price (Ex VAT)
1+ £4.24
50+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

Hand-held Instrument enclosure made from translucent blue ABS material, 66mm length, 66mm width, 28mm height.


  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Moulded in translucent blue ABS plastic
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Units with battery door use long life three snap door
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping black screws
  • Ideally suited for mounting printed circuit boards
  • Hammond 1593 Series

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 66mm
Enclosure Width 66mm
Enclosure Height 28mm
Internal Features PCB mounting / battery compartment
Colour Translucent blue
Finish Satin textured
Flame Resistance UL94-HB
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot