Christmas Opening Hours and Delivery Dates here

Hammond 1593NTBU Translucent Blue ABS Enclosure 110 x 75 x 25mm

Order Code:

30-1851

Brand: Hammond MPN: 1593NTBU GTIN-14: 00623980842912
Qty Unit Price (Ex VAT)
1+ £5.53
50+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
162 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

Hand-held Instrument enclosure made from translucent blue ABS material, 110mm length, 75mm width, 25mm height.


  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Moulded in translucent blue ABS plastic
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Units with battery door use long life three snap door
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping black screws
  • Ideally suited for mounting printed circuit boards
  • Hammond 1593 Series

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 110mm
Enclosure Width 75mm
Enclosure Height 25mm
Internal Features PCB mounting / battery compartment
Colour Translucent blue
Finish Satin textured
Flame Resistance UL94-HB
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot