Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Gewiss GW 44 204 Junction Box Ip56 Screwed Lid Grey 100 x 100 x 50mm No Holes

Standard range
Order Code:  

30-2281

 
Brand: Gewiss MPN: GW 44 204 EAN-13: 8011564013773
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.97
10+ £2.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 9 days

Surface mounting junction box measuring 100 x 100 x 50mm from Gewiss, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.
  • Made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP56 Protection
  • Supplied with screw on lid and no holes
  • Supplied in grey
  • Halogen free
  • Manufacturer's part GW 44 204

Planning to buy a range of enclosures for your latest project?


Colour Grey
Enclosure Height 50mm
Enclosure Length 100mm
Enclosure Width 100mm
Protection Rating IP56
Material Technopolymer

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, May 14, 2016 Question by: Rapid Customer | Product code: 30-2281
Q. Is gewiss junction box coming with connector 6 or 10 m2 ??
A. Hi Vishnu, thank you for your question. No connectors are supplied with this unit only the box is supplied under this part number.

Reviews


Be the first to submit a review

Trustpilot