Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.71 |
10+ | £2.62 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Surface mounting junction box measuring 120 x 80 x 50mm from Gewiss, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.
Colour | Grey |
---|---|
Enclosure Height | 50mm |
Enclosure Length | 120mm |
Enclosure Width | 80mm |
Protection Rating | IP56 |
Material | Technopolymer |
To use this facility please Sign In.
Sign In