Gewiss GW 44 210 Junction Box Ip56 Screwed Lid Grey 380 x 300 x 120mm

Standard range
Order Code:

30-2387

Brand: Gewiss MPN: GW 44 210 EAN-13: 8011564013834
Qty Unit Price (Ex VAT)
1+ £31.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 9 days

A surface mounting junction box measuring 380 x 300 x 120mm from Gewiss, designed for both ease of installation and use, as well as providing the highest level of protection against the ingress of water and solid matter.
  • Made from technopolymer
  • Ideal for normal junction, special and industrial uses
  • IP56 Protection
  • Supplied with screw on lid and no holes
  • Supplied in grey
  • Halogen free
  • Manufacturer's part GW 44 210

Planning to buy a range of enclosures for your latest project?


Colour Grey
Enclosure Height 120mm
Enclosure Length 380mm
Enclosure Width 300mm
Protection Rating IP56
Material Technopolymer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot