Christmas Opening Hours and Delivery Dates here

Hammond 1590BX2F Diecast Enclosure Flanged Base 254 x 70 x 34.5 Natural

Order Code:

30-2665

Brand: Hammond MPN: 1590BX2F GTIN-14: 00623980405469
Qty Unit Price (Ex VAT)
1+ £29.40
50+ £29.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 2 working daysBack-order availability date - 02/01/2026

This diecast enclosure from Hammond, 1590BX2F, measures 254 x 70 x 34.5mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 254mm
Enclosure Width 70mm
Enclosure Height 35mm
Colour Silver
External Features Flanged base
Finish Natural
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot